FAG NU412-XL-M1 60 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 310-702
- Mfr. Part No.:
- NU412-XL-M1
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP44,576.54
(exc. VAT)
PHP49,925.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,576.54 |
*price indicative
- RS Stock No.:
- 310-702
- Mfr. Part No.:
- NU412-XL-M1
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 35mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Number of Rows | 1 | |
| Static Load Rating | 184000N | |
| Standards/Approvals | No | |
| Internal Clearance | CN | |
| Limiting Speed | 8600rpm | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 211000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 35mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Number of Rows 1 | ||
Static Load Rating 184000N | ||
Standards/Approvals No | ||
Internal Clearance CN | ||
Limiting Speed 8600rpm | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 211000N | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage to retain and guide the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU1012-XL-M1 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- FAG NU314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG N314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU1020-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU312-E-XL-M1-C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU1016-XL-M1 80 mm ID Cylindrical Roller Bearing, 125 mm OD
