NSK N1012RXTPKRCC0P4Y 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 639-862
- Mfr. Part No.:
- N1012RXTPKRCC0P4Y
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP81,509.35
(exc. VAT)
PHP91,290.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,509.35 |
*price indicative
- RS Stock No.:
- 639-862
- Mfr. Part No.:
- N1012RXTPKRCC0P4Y
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 95mm | |
| Dynamic Load Rating | 37.5kN | |
| Maximum Speed - Oil | 23000rpm | |
| Limiting Speed | 23000rpm | |
| Static Load Rating | 44.0kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 17000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Outside Diameter 95mm | ||
Dynamic Load Rating 37.5kN | ||
Maximum Speed - Oil 23000rpm | ||
Limiting Speed 23000rpm | ||
Static Load Rating 44.0kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 17000rpm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is engineered to deliver superior performance in demanding applications. Designed to accommodate both radial and axial loads, This bearings ensure a robust solution for various mechanical systems, enhancing reliability and lifespan. With boundary dimensions of 60 mm for the bore diameter and 95 mm for the outside diameter, it achieves optimal placement in confined spaces. This model boasts high dynamic and static load ratings, making it suitable for high-speed operations while maintaining minimal friction. Perfect for industries requiring precision-engineered components, The NSK roller bearings promise unmatched operational excellence.
Engineered for high radial load capacities
Optimised for both grease and oil lubrication methods
Features a limiting speed of 17,000 min-1 for grease and 23,000 min-1 for oil
Incorporates VITAL clearance options for tapered and cylindrical bores to ensure versatility
Robust construction includes minimum and maximum abutment dimensions for precise fitting
Designed with minimum chamfer dimensions to protect adjacent components during assembly
Recommended grease quantity of 1.6 g/brg ensures optimal lubrication
Mass of approximately 0.411 kg indicates a lightweight yet sturdy design for efficient handling
Related links
- NSK NU1012 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NSK 32012XJ Tapered 60 mm ID Tapered Roller Bearing, 95 mm OD
- INA SL045012-PP 60 mm ID Roller Bearing, 95 mm OD
- RS PRO 32012-X Taper 60 mm ID Roller Bearing, 95 mm OD
- INA SL183012-A-XL 60 mm ID Roller Bearing, 95 mm OD
- INA 81212-TV 60 mm ID Roller Bearing, 95 mm OD
- Timken JLM508748/JLM508710 Taper 60 mm ID Roller Bearing, 95 mm OD
