NSK N324W 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 639-998
- Mfr. Part No.:
- N324W
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP68,241.18
(exc. VAT)
PHP76,430.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,241.18 |
*price indicative
- RS Stock No.:
- 639-998
- Mfr. Part No.:
- N324W
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 550kN | |
| Outside Diameter | 260mm | |
| Static Load Rating | 510kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 1800rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Limiting Speed | 2200rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 550kN | ||
Outside Diameter 260mm | ||
Static Load Rating 510kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 1800rpm | ||
Maximum Speed - Oil 2200rpm | ||
Limiting Speed 2200rpm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing delivers exceptional performance and reliability for various industrial applications. Designed for high-load capabilities, this bearing features a bore diameter of 120 mm and an outside diameter of 260 mm, ensuring robust support for rotational movements. With specially engineered chamfer dimensions and precise raceway diameter, it optimises load distribution and enhances durability. The bearing also accommodates thermal and grease lubrication options, making it adaptable to a range of operating conditions. This robust construction not only ensures prolonged service life but also reduces maintenance needs, making it a valuable addition to any machinery requiring dependable rotational components.
High Basic dynamic load rating of 550,000 N ensures strong support under demanding conditions
Robust static load rating of 510,000 N provides stability when motion ceases
Varied thermal speed ratings optimise performance based on lubrication type, accommodating oil-bath lubrication up to 3000 min-1
Compatible with grease lubrication up to 1800 min-1, enhancing operational flexibility
Designed with minimal chamfer dimensions for improved mounting ease and performance
Specific diameter measurements for shaft and housing abutments contribute to precise fittings
Lightweight design at approximately 12.9 kg aids in efficient integration within machinery
Related links
- NSK 22324EAE4 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 32324U Taper Roller 120 mm ID Roller Bearing, 260 mm OD
- NTN NU324EG1C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NJ 2324 ECML 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCJA/W33VA405 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCJA/W33VA406 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF N 324 ECM 120 mm ID Roller Bearing, 260 mm OD
- SKF N 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
