SKF NJ 2324 ECML 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 465-372
- Mfr. Part No.:
- NJ 2324 ECML
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP253,055.96
(exc. VAT)
PHP283,422.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP253,055.96 |
*price indicative
- RS Stock No.:
- 465-372
- Mfr. Part No.:
- NJ 2324 ECML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1040kN | |
| Number of Rows | 1 | |
| Outside Diameter | 260mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 915kN | |
| Series | NJ 2324 | |
| Limiting Speed | 5000rpm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 1040kN | ||
Number of Rows 1 | ||
Outside Diameter 260mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 915kN | ||
Series NJ 2324 | ||
Limiting Speed 5000rpm | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2324 ECML/C4 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2324 ECML/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 2324 ECML 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2311 ECML/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF 22324 CCJA/W33VA405 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCJA/W33VA406 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF N 324 ECM 120 mm ID Roller Bearing, 260 mm OD
