SKF NJ 2324 ECML/C4 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- RS Stock No.:
- 463-179
- Mfr. Part No.:
- NJ 2324 ECML/C4
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP253,055.96
(exc. VAT)
PHP283,422.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP253,055.96 |
*price indicative
- RS Stock No.:
- 463-179
- Mfr. Part No.:
- NJ 2324 ECML/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 260mm | |
| Dynamic Load Rating | 915kN | |
| Standards/Approvals | No | |
| Series | NJ 2324 | |
| Limiting Speed | 5000rpm | |
| Static Load Rating | 1040kN | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 260mm | ||
Dynamic Load Rating 915kN | ||
Standards/Approvals No | ||
Series NJ 2324 | ||
Limiting Speed 5000rpm | ||
Static Load Rating 1040kN | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2324 ECML/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2324 ECML 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 2324 ECML 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2310 ECML/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2322 ECML/C4 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NJ 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
