NSK 30316J Tapered 80 mm ID Tapered Roller Bearing, 170 mm OD
- RS Stock No.:
- 639-916
- Mfr. Part No.:
- 30316J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP14,353.56
(exc. VAT)
PHP16,075.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,353.56 |
*price indicative
- RS Stock No.:
- 639-916
- Mfr. Part No.:
- 30316J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Tapered | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Maximum Speed - Oil | 3000rpm | |
| Bearing Dynamic Load Rating | 340kN | |
| Cup Width | 33mm | |
| Static Load Rating | 330kN | |
| Outside Diameter | 170mm | |
| Cone Width | 39mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Tapered | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Grease 2200rpm | ||
Maximum Speed - Oil 3000rpm | ||
Bearing Dynamic Load Rating 340kN | ||
Cup Width 33mm | ||
Static Load Rating 330kN | ||
Outside Diameter 170mm | ||
Cone Width 39mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is designed for high performance in a range of demanding applications. Engineered to accommodate both axial and radial loads, this bearing features a robust design that ensures durability and reliability. With boundary dimensions including an 80 mm bore diameter and 170 mm outside diameter, it is optimised for effective load management. This bearing is particularly noteworthy for its exceptional dynamic and static load ratings, making it Ideal for use in heavy machinery and automotive applications. The tapered design facilitates smooth operation, ensuring that machinery runs efficiently and with minimal wear over time.
Precision engineering provides optimal load distribution
High dynamic load rating of 340000 N ensures long-lasting performance
Static load rating of 330000 N enhances reliability under stationary conditions
Compact dimensional design allows for efficient space management in housing assemblies
Minimised chamfer dimensions on the inner and outer rings reduce stress concentrations
Effective load centre of 34 mm aids in maintaining stability during operation
Minimum width requirements in housing ensure ease of installation and precise fitting
Related links
- SNR 21316VK Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VKC3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 22316EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 22316EMKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 22316EAKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
