SNR 21316VK Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP21,800.79

(exc. VAT)

PHP24,416.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,800.79

*price indicative

RS Stock No.:
705-130
Mfr. Part No.:
21316VK
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

80mm

Race Width

39mm

Bore Type

Tapered

Cage Material

Steel

Bearing Material

Steel

Internal Clearance

CN

Series

21316

Dynamic Load Rating

300000N

Outside Diameter

170mm

Static Load Rating

296000N

Limiting Speed

4900rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is designed for high-performance applications, providing exceptional durability and reliability. Featuring a pressed steel cage and a tapered bore ratio of 1:12, this bearing ensures efficient load distribution and operational stability. Its robust design includes an internal diameter of 80 mm and an external diameter of 170 mm, making it suitable for various industrial uses. With a mass of just 4.21 kg, it supports impressive dynamic and static load capacities of up to 300,000,000 mN and 296,000,000 mN respectively.

Dynamic load capacity of 300,000,000 mN ensures suitability for heavy loads

Radial clearance class CN accommodates various operational needs

Minimal lubrication holes reduce maintenance requirements

Incorporates Advanced engineering for improved wear resistance

Features lower and upper axial load coefficients for precise load handling

Max shoulder diameters optimise fit and reduce vibration

Designed for smooth operation with minimal friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy