SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- RS Stock No.:
- 461-239
- Mfr. Part No.:
- 30316
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP28,864.47
(exc. VAT)
PHP32,328.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,864.47 |
*price indicative
- RS Stock No.:
- 461-239
- Mfr. Part No.:
- 30316
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Cone Width | 39mm | |
| Static Load Rating | 320kN | |
| Bearing Dynamic Load Rating | 333kN | |
| Cup Width | 33mm | |
| Outside Diameter | 170mm | |
| Series | 30316 | |
| Limiting Speed | 4000rpm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Cone Width 39mm | ||
Static Load Rating 320kN | ||
Bearing Dynamic Load Rating 333kN | ||
Cup Width 33mm | ||
Outside Diameter 170mm | ||
Series 30316 | ||
Limiting Speed 4000rpm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
