FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 311-102
- Mfr. Part No.:
- 32316-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP27,242.10
(exc. VAT)
PHP30,511.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,242.10 |
*price indicative
- RS Stock No.:
- 311-102
- Mfr. Part No.:
- 32316-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Cage Material | Standard Sheet Steel | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Number of Rows | 1 | |
| Outside Diameter | 170mm | |
| Static Load Rating | 530000N | |
| Bearing Dynamic Load Rating | 400000N | |
| Limiting Speed | 4150rpm | |
| Cone Width | 48mm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Cage Material Standard Sheet Steel | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Number of Rows 1 | ||
Outside Diameter 170mm | ||
Static Load Rating 530000N | ||
Bearing Dynamic Load Rating 400000N | ||
Limiting Speed 4150rpm | ||
Cone Width 48mm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is engineered to accommodate both radial and axial loads, making it a versatile choice for critical applications. Designed for separable assemblies, it ensures easy mounting and dismounting, thereby enhancing maintenance efficiency. The specifications are meticulously crafted, conforming to DIN ISO standards, ensuring reliability and optimal performance.
Meets a wide range of temperature challenges with an impressive operational range
Single row design adapts to various configurations offering design flexibility
Dynamic axial load factors enhance efficiency for higher performance
Compact dimensions optimise space usage in assembly setups
Suitable for both grease and oil lubrication methods providing versatility
Related links
- FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- RS PRO 32316 Taper 80 mm ID Roller Bearing, 170 mm OD
