SNR 33213A Single Row Tapered Roller 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 576-700
- Mfr. Part No.:
- 33213A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP8,755.67
(exc. VAT)
PHP9,806.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,755.67 |
*price indicative
- RS Stock No.:
- 576-700
- Mfr. Part No.:
- 33213A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 120mm | |
| Static Load Rating | 283kN | |
| Cup Width | 32mm | |
| Cone Width | 41mm | |
| Number of Rows | 1 | |
| Limiting Speed | 5800rpm | |
| Series | 33213A | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 212kN | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Cage Material Pressed Steel | ||
Outside Diameter 120mm | ||
Static Load Rating 283kN | ||
Cup Width 32mm | ||
Cone Width 41mm | ||
Number of Rows 1 | ||
Limiting Speed 5800rpm | ||
Series 33213A | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 212kN | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 33113A Single Row Tapered Roller 65 mm ID Roller Bearing, 110 mm OD
- NTN 32013XU Single Row Tapered Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-6379/6320 Single Row Tapered Roller 65 mm ID Roller Bearing, 135.7 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- SKF 639068 Single Row Tapered Roller 65 mm ID Tapered Roller Bearing, 95 mm OD
- SNR 32311A Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 33114U Single Row Tapered Roller 70 mm ID Roller Bearing, 120 mm OD
