SNR 33113A Single Row Tapered Roller 65 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 576-696
- Mfr. Part No.:
- 33113A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP7,036.07
(exc. VAT)
PHP7,880.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,036.07 |
*price indicative
- RS Stock No.:
- 576-696
- Mfr. Part No.:
- 33113A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 149kN | |
| Limiting Speed | 6200rpm | |
| Series | 33113A | |
| Static Load Rating | 220kN | |
| Cup Width | 26.5mm | |
| Number of Rows | 1 | |
| Cone Width | 34mm | |
| Outside Diameter | 110mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 149kN | ||
Limiting Speed 6200rpm | ||
Series 33113A | ||
Static Load Rating 220kN | ||
Cup Width 26.5mm | ||
Number of Rows 1 | ||
Cone Width 34mm | ||
Outside Diameter 110mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 33213A Single Row Tapered Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 32013XU Single Row Tapered Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-6379/6320 Single Row Tapered Roller 65 mm ID Roller Bearing, 135.7 mm OD
- SKF 639068 Single Row Tapered Roller 65 mm ID Tapered Roller Bearing, 95 mm OD
- FAG 33113 Taper Roller 65 mm ID Tapered Roller Bearing, 110 mm OD
- SNR 30310A Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- SNR 30212A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
