SNR 32021A Single Row Tapered Roller 105 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 576-670
- Mfr. Part No.:
- 32021A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP13,066.20
(exc. VAT)
PHP14,634.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,066.20 |
*price indicative
- RS Stock No.:
- 576-670
- Mfr. Part No.:
- 32021A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 4200rpm | |
| Static Load Rating | 327kN | |
| Cup Width | 26mm | |
| Number of Rows | 1 | |
| Outside Diameter | 160mm | |
| Bearing Dynamic Load Rating | 210kN | |
| Standards/Approvals | No | |
| Series | 32021A | |
| Cone Width | 35mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Cage Material Pressed Steel | ||
Limiting Speed 4200rpm | ||
Static Load Rating 327kN | ||
Cup Width 26mm | ||
Number of Rows 1 | ||
Outside Diameter 160mm | ||
Bearing Dynamic Load Rating 210kN | ||
Standards/Approvals No | ||
Series 32021A | ||
Cone Width 35mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 30221U Single Row Tapered Roller 105 mm ID Roller Bearing, 190 mm OD
- SNR 31315A Single Row Tapered Roller 75 mm ID Roller Bearing, 160 mm OD
- SNR 32218A Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 32021XU Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 33021 Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 33021U Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- SKF 32021 X Taper 105 mm ID Roller Bearing, 160 mm OD
