SNR 31315A Single Row Tapered Roller 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 576-610
- Mfr. Part No.:
- 31315A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP18,106.98
(exc. VAT)
PHP20,279.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,106.98 |
*price indicative
- RS Stock No.:
- 576-610
- Mfr. Part No.:
- 31315A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Cage Material | Pressed Steel | |
| Cup Width | 26mm | |
| Static Load Rating | 259kN | |
| Cone Width | 37mm | |
| Outside Diameter | 160mm | |
| Standards/Approvals | ISO 355 | |
| Number of Rows | 1 | |
| Limiting Speed | 4400rpm | |
| Series | 31315A | |
| Bearing Dynamic Load Rating | 228kN | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Cage Material Pressed Steel | ||
Cup Width 26mm | ||
Static Load Rating 259kN | ||
Cone Width 37mm | ||
Outside Diameter 160mm | ||
Standards/Approvals ISO 355 | ||
Number of Rows 1 | ||
Limiting Speed 4400rpm | ||
Series 31315A | ||
Bearing Dynamic Load Rating 228kN | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
