SNR 32019A Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 576-668
- Mfr. Part No.:
- 32019A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP8,935.47
(exc. VAT)
PHP10,007.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,935.47 |
*price indicative
- RS Stock No.:
- 576-668
- Mfr. Part No.:
- 32019A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Series | 32019A | |
| Outside Diameter | 145mm | |
| Static Load Rating | 280kN | |
| Cup Width | 24mm | |
| Bearing Dynamic Load Rating | 182kN | |
| Limiting Speed | 4600rpm | |
| Cone Width | 32mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Series 32019A | ||
Outside Diameter 145mm | ||
Static Load Rating 280kN | ||
Cup Width 24mm | ||
Bearing Dynamic Load Rating 182kN | ||
Limiting Speed 4600rpm | ||
Cone Width 32mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- RS PRO 32019-X Taper 95 mm ID Roller Bearing, 145 mm OD
- SKF 32019 X Taper 95 mm ID Roller Bearing, 145 mm OD
- SKF NN 3019 KTN9/SP 95 mm ID Cylindrical Roller Bearing, 145 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
