FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 312-723
- Mfr. Part No.:
- 32921
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP17,697.63
(exc. VAT)
PHP19,821.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,697.63 |
*price indicative
- RS Stock No.:
- 312-723
- Mfr. Part No.:
- 32921
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Cage Material | Standard Sheet Steel | |
| Cone Width | 25mm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 4700rpm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 128000N | |
| Outside Diameter | 145mm | |
| Static Load Rating | 217000N | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Cage Material Standard Sheet Steel | ||
Cone Width 25mm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 4700rpm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 128000N | ||
Outside Diameter 145mm | ||
Static Load Rating 217000N | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is designed to meet high-performance standards and cater to the diverse needs of various applications. Engineered with precision, it showcases separable components that allow for easy installation and maintenance. Constructed to endure substantial radial and axial loads, this bearing is suitable for a range of operating conditions. With its robust build and quality materials, it ensures longevity and reliability.
Minimises friction through efficient roller guidance enhancing efficiency
Provides high dynamic load ratings for reliable operation
Accommodates various lubrication methods ensuring versatility
Complies with international standards for dependable quality
Features precise dimensions for seamless compatibility in machinery
Related links
- FAG 33021 Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 30221-A Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 32321U Taper Roller 105 mm ID Roller Bearing, 225 mm OD
- NTN 32021XU Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- NTN 33021U Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 32321-A Taper Roller 105 mm ID Tapered Roller Bearing, 225 mm OD
