SKF NN 3019 KTN9/SP 95 mm ID Cylindrical Roller Bearing, 145 mm OD
- RS Stock No.:
- 462-954
- Mfr. Part No.:
- NN 3019 KTN9/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP110,050.25
(exc. VAT)
PHP123,256.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,050.25 |
*price indicative
- RS Stock No.:
- 462-954
- Mfr. Part No.:
- NN 3019 KTN9/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 37mm | |
| Bore Type | Tapered 1:12 | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 232kN | |
| Outside Diameter | 145mm | |
| Internal Clearance | C1 | |
| Maximum Speed - Grease | 6000rpm | |
| Maximum Speed - Oil | 6700rpm | |
| Series | NN 3019 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 142kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 37mm | ||
Bore Type Tapered 1:12 | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 232kN | ||
Outside Diameter 145mm | ||
Internal Clearance C1 | ||
Maximum Speed - Grease 6000rpm | ||
Maximum Speed - Oil 6700rpm | ||
Series NN 3019 | ||
Standards/Approvals No | ||
Dynamic Load Rating 142kN | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit. The tapered bore enables accurate adjustment of clearance or preload during mounting.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise and heat generation
Accommodate axial displacement in both directions
Related links
- SKF NN 3018 KTN9/SP 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NN 3024 KTN9/SP 120 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NN 3021 KTN9/SP 105 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NN 3012 TN/SP 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NN 3020 KTN9/SP 100 mm ID Roller Bearing, 150 mm OD
- SKF NN 3026 KTN9/SP 130 mm ID Roller Bearing, 200 mm OD
- SKF NN 3017 KTN9/SP Tapered 1:12 85 mm ID Roller Bearing, 130 mm OD
- SKF NN 3022 KTN9/SP Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
