SKF NA 2200.2RS 10 mm ID Roller Bearing, 30 mm OD
- RS Stock No.:
- 464-587
- Mfr. Part No.:
- NA 2200.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP6,639.90
(exc. VAT)
PHP7,436.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,639.90 |
*price indicative
- RS Stock No.:
- 464-587
- Mfr. Part No.:
- NA 2200.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 14mm | |
| Outside Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 14mm | ||
Outside Diameter 30mm | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a single row needle roller bearing with an inner ring and have a thick-walled outer ring with a crowned running surface.
High radial load carrying capacity
Able to withstand shock loads
Ready to mount
Related links
- SKF NA 6903 Cylindrical 17 mm ID Roller Bearing, 30 mm OD
- SKF NA 4903 Cylindrical 17 mm ID Needle Roller Bearing, 30 mm OD
- IKO Nippon Thompson NART10VUUR 10 mm ID Roller Bearing, 30 mm OD
- SKF RNA 6903 22 mm ID Roller Bearing, 30 mm OD
- SKF BC1-0313 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NUTR 30 X 30 mm ID Roller Bearing, 62 mm OD
- INA 81103-TV 17 mm ID Roller Bearing, 30 mm OD
