SKF BC1-0313 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 462-441
- Mfr. Part No.:
- BC1-0313
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,389.34
(exc. VAT)
PHP8,276.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,389.34 |
*price indicative
- RS Stock No.:
- 462-441
- Mfr. Part No.:
- BC1-0313
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 49kN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 48.4kN | |
| Standards/Approvals | No | |
| Series | BC1 | |
| Limiting Speed | 14000rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Static Load Rating 49kN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 48.4kN | ||
Standards/Approvals No | ||
Series BC1 | ||
Limiting Speed 14000rpm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
Zoya
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring. A retaining ring on the inner ring provides a shoulder to hold the bearing components in place. The retaining ring should not be loaded axially during operation.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Related links
- SKF BC1-0013 E 31.99 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- SKF NUTR 30 A 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NUTR 30 X 30 mm ID Roller Bearing, 62 mm OD
- SKF 32206 Taper 30 mm ID Roller Bearing, 62 mm OD
- SKF 22206 E Parallel 30 mm ID Roller Bearing, 62 mm OD
