SKF RNA 6903 22 mm ID Roller Bearing, 30 mm OD
- RS Stock No.:
- 464-709
- Mfr. Part No.:
- RNA 6903
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,580.72
(exc. VAT)
PHP4,010.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,580.72 |
*price indicative
- RS Stock No.:
- 464-709
- Mfr. Part No.:
- RNA 6903
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Standards/Approvals | RoHS | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 20000rpm | |
| Dynamic Load Rating | 18.7kN | |
| Static Load Rating | 30.5kN | |
| Outside Diameter | 30mm | |
| Series | RNA 6903 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Standards/Approvals RoHS | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Limiting Speed 20000rpm | ||
Dynamic Load Rating 18.7kN | ||
Static Load Rating 30.5kN | ||
Outside Diameter 30mm | ||
Series RNA 6903 | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 4903.2RS 22 mm ID Roller Bearing Needle, 30 mm OD
- SKF RNA 4903 22 mm ID Roller Bearing Needle, 30 mm OD
- SKF RNA 6905 30 mm ID Roller Bearing, 42 mm OD
- SKF RNA 4905 30 mm ID Roller Bearing Needle, 42 mm OD
- SKF RNA 4905.2RS 30 mm ID Roller Bearing Needle, 42 mm OD
- SKF NA 6903 Cylindrical 17 mm ID Roller Bearing, 30 mm OD
- INA RNA4903-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- NTN RNA4903LL/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
