SKF RNA 4905.2RS 30 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 463-572
- Mfr. Part No.:
- RNA 4905.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,605.65
(exc. VAT)
PHP6,278.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,605.65 |
*price indicative
- RS Stock No.:
- 463-572
- Mfr. Part No.:
- RNA 4905.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 24.5kN | |
| Static Load Rating | 27.5kN | |
| Limiting Speed | 6300rpm | |
| Series | RNA 4905.2RS | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 42mm | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 17mm | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 24.5kN | ||
Static Load Rating 27.5kN | ||
Limiting Speed 6300rpm | ||
Series RNA 4905.2RS | ||
Standards/Approvals RoHS | ||
Outside Diameter 42mm | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 4905 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA6905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- SKF NK 32/30 32 mm ID Roller Bearing Needle, 42 mm OD
- INA NKX30-Z-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NX30-Z-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-2RSR-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- SKF HK 3512 35 mm ID Roller Bearing Needle, 42 mm OD
