SKF NA 2204.2RS 47 mm ID Track Roller, 20 mm OD
- RS Stock No.:
- 464-418
- Mfr. Part No.:
- NA 2204.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,240.20
(exc. VAT)
PHP8,109.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,240.20 |
*price indicative
- RS Stock No.:
- 464-418
- Mfr. Part No.:
- NA 2204.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Track Roller | |
| Inside Diameter | 47 mm | |
| Race Width | 18mm | |
| Outside Diameter | 20 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Track Roller | ||
Inside Diameter 47 mm | ||
Race Width 18mm | ||
Outside Diameter 20 mm | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a single row needle roller bearing with an inner ring and have a thick-walled outer ring with a crowned running surface.
High radial load carrying capacity
Able to withstand shock loads
Ready to mount
Related links
- SKF NATR 20 20 mm ID Track Roller, 47 mm OD
- SKF NA 22/8.2RS 8 mm ID Track Roller, 24 mm OD
- SKF NA 2200.2RS 10 mm ID Track Roller, 30 mm OD
- SKF NA 2203.2RS 17 mm ID Track Roller, 40 mm OD
- SKF NA 2201.2RS 12 mm ID Track Roller, 32 mm OD
- SKF RSTO 6 TN 10 mm ID Track Roller, 19 mm OD
- SKF NATR 12 12 mm ID Track Roller, 32 mm OD
- SKF NUTR 17 X 17 mm ID Track Roller, 40 mm OD
