SKF RSTO 6 TN 10 mm ID Track Roller, 19 mm OD
- RS Stock No.:
- 587-736
- Mfr. Part No.:
- RSTO 6 TN
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP9,991.98
(exc. VAT)
PHP11,191.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,991.98 | PHP1,998.396 |
*price indicative
- RS Stock No.:
- 587-736
- Mfr. Part No.:
- RSTO 6 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Track Roller | |
| Inside Diameter | 10 mm | |
| Race Width | 9.8mm | |
| Outside Diameter | 19 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Track Roller | ||
Inside Diameter 10 mm | ||
Race Width 9.8mm | ||
Outside Diameter 19 mm | ||
- COO (Country of Origin):
- SK
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a single row needle roller bearing without an inner ring, intended for applications where hardened and ground raceways can be provided on the pin or shaft. They have a thick-walled outer ring with a crowned running surface and are supplied ready-to-mount. The outer ring and the needle roller and cage assembly can be mounted separately.
High radial load carrying capacity
Able to withstand shock loads
Long service life
Ready to mount
Separable design
Related links
- SKF NA 2200.2RS 10 mm ID Track Roller, 30 mm OD
- NTN Track Roller Track Roller Track Roller KR26CLL/3AS 10 mm ID, 26 mm OD
- NTN Roller Follower Roller Follower Track Roller NATR10LL/3AS 10 mm ID, 30 mm OD
- SKF NATR 12 12 mm ID Track Roller, 32 mm OD
- SKF NUTR 17 X 17 mm ID Track Roller, 40 mm OD
- SKF NUTR 3072 X 30 mm ID Track Roller Needle, 72 mm OD
- SKF NUTR 15 X 15 mm ID Track Roller, 35 mm OD
- SKF PWTR 17.2RS 17 mm ID Track Roller, 40 mm OD
