SKF NUTR 3072 X 30 mm ID Roller Bearing Needle, 72 mm OD
- RS Stock No.:
- 462-839
- Mfr. Part No.:
- NUTR 3072 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP17,360.83
(exc. VAT)
PHP19,444.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,360.83 |
*price indicative
- RS Stock No.:
- 462-839
- Mfr. Part No.:
- NUTR 3072 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 29mm | |
| Static Load Rating | 61kN | |
| Number of Rows | 2 | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 72mm | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 48.4kN | |
| Standards/Approvals | RoHS | |
| Series | NUTR | |
| Internal Clearance | Between C2 and CN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 29mm | ||
Static Load Rating 61kN | ||
Number of Rows 2 | ||
Bearing Material Bearing Steel | ||
Outside Diameter 72mm | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 48.4kN | ||
Standards/Approvals RoHS | ||
Series NUTR | ||
Internal Clearance Between C2 and CN | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick-walled outer ring with a cylindrical running surface.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
Related links
- SKF NUTR 3072 A 30 mm ID Roller Bearing, 72 mm OD
- INA NA4910-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA NA6910-ZW-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA RNA6910-ZW-XL 58 mm ID Roller Bearing Needle, 72 mm OD
- INA RNA4910-2RSR-XL 58 mm ID Roller Bearing Needle, 72 mm OD
- INA NA4910-2RSR-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA NK60/35-XL 60 mm ID Roller Bearing Needle, 72 mm OD
- INA NKI55/25-TV-XL 55 mm ID Roller Bearing Needle, 72 mm OD
