SKF NA 22/8.2RS 8 mm ID Roller Bearing, 24 mm OD
- RS Stock No.:
- 463-769
- Mfr. Part No.:
- NA 22/8.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,881.20
(exc. VAT)
PHP5,466.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,881.20 |
*price indicative
- RS Stock No.:
- 463-769
- Mfr. Part No.:
- NA 22/8.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 12mm | |
| Outside Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 12mm | ||
Outside Diameter 24mm | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a single row needle roller bearing with an inner ring and have a thick-walled outer ring with a crowned running surface. The inner ring contains a lubrication hole to facilitate relubrication. The inner ring can be mounted separately from the outer ring and roller and cage assembly.
High radial load carrying capacity
Able to withstand shock loads
Ready to mount
Separable design
Integral sealing prolongs bearing service life
Related links
- SKF NA 4901 Cylindrical 12 mm ID Roller Bearing, 24 mm OD
- SKF NA 4901.2RS 12 mm ID Roller Bearing Complete, 24 mm OD
- SKF NA 6901 12 mm ID Roller Bearing Complete, 24 mm OD
- SKF STO 8 TN 8 mm ID Roller Bearing, 24 mm OD
- IKO Nippon Thompson NART8VUUR 8 mm ID Roller Bearing, 24 mm OD
- INA NKXR15-Z-XL Needle 15 mm ID Roller Bearing, 24 mm OD
- RS PRO AXK-1024AS Needle 10 mm ID Roller Bearing, 24 mm OD
- IKO Nippon Thompson NTB1024AS Thrust 10 mm ID Roller Bearing, 24 mm OD
