SKF NK 68/25 62 mm ID Roller Bearing Needle, 82 mm OD
- RS Stock No.:
- 463-813
- Mfr. Part No.:
- NK 68/25
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,057.38
(exc. VAT)
PHP10,144.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,057.38 |
*price indicative
- RS Stock No.:
- 463-813
- Mfr. Part No.:
- NK 68/25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 62mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 82mm | |
| Dynamic Load Rating | 44kN | |
| Static Load Rating | 95kN | |
| Series | NK 68/25 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 62mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Outside Diameter 82mm | ||
Dynamic Load Rating 44kN | ||
Static Load Rating 95kN | ||
Series NK 68/25 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6700rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- INA NK68/25-XL 68 mm ID Roller Bearing Needle, 82 mm OD
- INA NK68/35-XL 82 mm ID Roller Bearing Needle, 82 mm OD
- INA NKI45/25-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- SKF NK 55/25 55 mm ID Roller Bearing Needle, 68 mm OD
- SKF NK 70/25 70 mm ID Roller Bearing Needle, 85 mm OD
- SKF NK 25/16 25 mm ID Roller Bearing Needle, 33 mm OD
- SKF NK 65/25 65 mm ID Roller Bearing Needle, 78 mm OD
- SKF NK 25/20 25 mm ID Roller Bearing Needle, 33 mm OD
