SKF NK 55/25 55 mm ID Roller Bearing Needle, 68 mm OD
- RS Stock No.:
- 463-812
- Mfr. Part No.:
- NK 55/25
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,468.38
(exc. VAT)
PHP8,364.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,468.38 |
*price indicative
- RS Stock No.:
- 463-812
- Mfr. Part No.:
- NK 55/25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 85kN | |
| Number of Rows | 1 | |
| Limiting Speed | 8500rpm | |
| Series | NK 55/25 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 45kN | |
| Outside Diameter | 68mm | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 85kN | ||
Number of Rows 1 | ||
Limiting Speed 8500rpm | ||
Series NK 55/25 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 45kN | ||
Outside Diameter 68mm | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle | ||
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- INA NK55/25-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- INA NKI50/25-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- INA NA4909-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- SKF HK 6020 60 mm ID Roller Bearing Needle, 68 mm OD
- INA RNA6909-ZW-XL 52 mm ID Roller Bearing Needle, 68 mm OD
- INA NKI50/35-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- INA NA6909-ZW-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- INA NA4909-2RSR-XL 45 mm ID Roller Bearing Needle, 68 mm OD
