SKF NK 25/16 25 mm ID Roller Bearing Needle, 33 mm OD
- RS Stock No.:
- 463-807
- Mfr. Part No.:
- NK 25/16
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,733.66
(exc. VAT)
PHP3,061.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,733.66 |
*price indicative
- RS Stock No.:
- 463-807
- Mfr. Part No.:
- NK 25/16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Static Load Rating | 24.5kN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 15.1kN | |
| Outside Diameter | 33mm | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Series | NK 25/16 | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Static Load Rating 24.5kN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 15.1kN | ||
Outside Diameter 33mm | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Series NK 25/16 | ||
Limiting Speed 18000rpm | ||
Bearing Type Needle | ||
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 25/20 25 mm ID Roller Bearing Needle, 33 mm OD
- INA NK25/16-XL 25 mm ID Roller Bearing Needle, 33 mm OD
- INA NK25/20-XL 25 mm ID Roller Bearing Needle, 33 mm OD
- SKF K 28X33X13 28 mm ID Roller Bearing Needle, 33 mm OD
- NTN NK25/16R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- SKF NK 90/25 90 mm ID Roller Bearing Needle, 110 mm OD
- SKF NK 17/20 17 mm ID Roller Bearing Needle, 25 mm OD
- SKF NK 68/25 62 mm ID Roller Bearing Needle, 82 mm OD
