SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 463-055
- Mfr. Part No.:
- NU 2305 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,737.29
(exc. VAT)
PHP10,905.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,737.29 |
*price indicative
- RS Stock No.:
- 463-055
- Mfr. Part No.:
- NU 2305 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Static Load Rating | 55kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 64kN | |
| Limiting Speed | 15000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
Static Load Rating 55kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Internal Clearance C3 | ||
Dynamic Load Rating 64kN | ||
Limiting Speed 15000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP/C3 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 2305 ECJ 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
