SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 585-939
- Mfr. Part No.:
- NJ 305 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP45,920.92
(exc. VAT)
PHP51,431.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,920.92 | PHP4,592.092 |
*price indicative
- RS Stock No.:
- 585-939
- Mfr. Part No.:
- NJ 305 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Dynamic Load Rating | 46.5kN | |
| Outside Diameter | 62mm | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NJ | |
| Limiting Speed | 15000rpm | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 36.5kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Dynamic Load Rating 46.5kN | ||
Outside Diameter 62mm | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NJ | ||
Limiting Speed 15000rpm | ||
Bearing Material Bearing Steel | ||
Static Load Rating 36.5kN | ||
Number of Rows 1 | ||
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C4 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP/C3 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF N 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
