SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 586-727
- Mfr. Part No.:
- NU 2206 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP23,834.56
(exc. VAT)
PHP26,694.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,834.56 | PHP4,766.912 |
*price indicative
- RS Stock No.:
- 586-727
- Mfr. Part No.:
- NU 2206 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Series | NU | |
| Limiting Speed | 14000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 49kN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 55kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Series NU | ||
Limiting Speed 14000rpm | ||
Number of Rows 1 | ||
Static Load Rating 49kN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 55kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
