SKF NKIS 35 35 mm ID Roller Bearing Complete, 58 mm OD
- RS Stock No.:
- 462-941
- Mfr. Part No.:
- NKIS 35
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP10,402.04
(exc. VAT)
PHP11,650.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,402.04 |
*price indicative
- RS Stock No.:
- 462-941
- Mfr. Part No.:
- NKIS 35
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 61kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 58mm | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 39.1kN | |
| Limiting Speed | 10000rpm | |
| Series | NKIS 35 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 22mm | ||
Cage Material Sheet Metal | ||
Static Load Rating 61kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 58mm | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 39.1kN | ||
Limiting Speed 10000rpm | ||
Series NKIS 35 | ||
Standards/Approvals RoHS | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKIS 17 17 mm ID Roller Bearing Complete, 37 mm OD
- SKF NKIS 45 45 mm ID Roller Bearing Complete, 72 mm OD
- SKF NKIS 40 40 mm ID Roller Bearing Complete, 65 mm OD
- SKF NKIS 50 50 mm ID Roller Bearing Complete, 80 mm OD
- SKF NKIS 60 60 mm ID Roller Bearing Needle, 90 mm OD
- SKF NKIS 30 30 mm ID Roller Bearing Needle, 52 mm OD
- SKF NKIS 25 25 mm ID Needle Roller Bearing Needle Roller, 47 mm OD
- INA NKIS35-XL 35 mm ID Roller Bearing Needle, 58 mm OD
