SKF NKIS 50 50 mm ID Roller Bearing Complete, 80 mm OD
- RS Stock No.:
- 462-942
- Mfr. Part No.:
- NKIS 50
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP13,125.35
(exc. VAT)
PHP14,700.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,125.35 |
*price indicative
- RS Stock No.:
- 462-942
- Mfr. Part No.:
- NKIS 50
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 28mm | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 104kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 62.7kN | |
| Standards/Approvals | RoHS | |
| Series | NKIS 50 | |
| Limiting Speed | 7500rpm | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 28mm | ||
Cage Material Sheet Metal | ||
Static Load Rating 104kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 62.7kN | ||
Standards/Approvals RoHS | ||
Series NKIS 50 | ||
Limiting Speed 7500rpm | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKIS 17 17 mm ID Roller Bearing Complete, 37 mm OD
- SKF NKIS 45 45 mm ID Roller Bearing Complete, 72 mm OD
- SKF NKIS 40 40 mm ID Roller Bearing Complete, 65 mm OD
- SKF NKIS 35 35 mm ID Roller Bearing Complete, 58 mm OD
- SKF NA 6916 80 mm ID Roller Bearing Complete, 110 mm OD
- SKF NA 4916 80 mm ID Roller Bearing Complete, 110 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
