SKF NKIS 25 25 mm ID Needle Roller Bearing Needle Roller, 47 mm OD

Subtotal (1 pack of 10 units)*

PHP61,127.37

(exc. VAT)

PHP68,462.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP61,127.37PHP6,112.737

*price indicative

RS Stock No.:
588-220
Mfr. Part No.:
NKIS 25
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

25mm

Race Width

22mm

Bearing Material

Steel

Outside Diameter

47mm

Standards/Approvals

RoHS

Limiting Speed

13000rpm

Bearing Type

Needle Roller

COO (Country of Origin):
DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy