SKF NKXR 35 Z 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- RS Stock No.:
- 462-948
- Mfr. Part No.:
- NKXR 35 Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP20,335.32
(exc. VAT)
PHP22,775.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,335.32 |
*price indicative
- RS Stock No.:
- 462-948
- Mfr. Part No.:
- NKXR 35 Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Outside Diameter | 47mm | |
| Series | NKXR | |
| Limiting Speed | 5600rpm | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Outside Diameter 47mm | ||
Series NKXR | ||
Limiting Speed 5600rpm | ||
Bearing Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with a cylindrical roller thrust bearing. Together they can accommodate both radial loads and axial loads in one direction. They are suitable for applications where other types of locating bearing arrangements occupy too much space. The thrust part is capped with a cover that forms a gap-type seal to retain the grease in the bearings.
High load carrying capacity
Low cross section
Non separable design
Related links
- SKF NKX 35 Z 35 mm ID Needle Roller Bearing Thrust Ball 47 mm OD
- NTN RNA4906L/3AS 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN RNA6906R 35 mm ID Needle Roller Thrust Bearing Needle Roller, 47 mm OD
- NTN RNA4906LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 47 mm OD
- NTN HK4020 40 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN NK37/20R+1R32X37X20 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKI 32/30 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKI 32/20 32 mm ID Roller Bearing Needle Roller, 47 mm OD
