SKF NU 1048 M/C3 240 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 462-788
- Mfr. Part No.:
- NU 1048 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP337,839.92
(exc. VAT)
PHP378,380.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP337,839.92 |
*price indicative
- RS Stock No.:
- 462-788
- Mfr. Part No.:
- NU 1048 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 56mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 800kN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 600kN | |
| Outside Diameter | 360mm | |
| Limiting Speed | 2000rpm | |
| Series | NU | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 56mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 800kN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 600kN | ||
Outside Diameter 360mm | ||
Limiting Speed 2000rpm | ||
Series NU | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1048 ML/C3 240 mm ID Roller Bearing, 360 mm OD
- SKF NU 1048 ML 240 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 240 ECML 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF 24048 CC/W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 24048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23234 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CCK/C4W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
