SKF 24048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 462-731
- Mfr. Part No.:
- 24048 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP386,547.04
(exc. VAT)
PHP432,932.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP386,547.04 |
*price indicative
- RS Stock No.:
- 462-731
- Mfr. Part No.:
- 24048 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 118mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 2700kN | |
| Number of Rows | 2 | |
| Outside Diameter | 360mm | |
| Limiting Speed | 1600rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Dynamic Load Rating | 1663kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 118mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Static Load Rating 2700kN | ||
Number of Rows 2 | ||
Outside Diameter 360mm | ||
Limiting Speed 1600rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Dynamic Load Rating 1663kN | ||
Race Type Cylindrical | ||
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24048 CC/W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
- SKF 23948 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 320 mm OD
- SKF 22348 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 500 mm OD
- SKF 23248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 22248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 24148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
