SKF 23232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 462-703
- Mfr. Part No.:
- 23232 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP271,249.38
(exc. VAT)
PHP303,799.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP271,249.38 |
*price indicative
- RS Stock No.:
- 462-703
- Mfr. Part No.:
- 23232 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 104mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1281kN | |
| Outside Diameter | 290mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1660kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2200rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 104mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1281kN | ||
Outside Diameter 290mm | ||
Internal Clearance C3 | ||
Static Load Rating 1660kN | ||
Number of Rows 2 | ||
Limiting Speed 2200rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Race Type Cylindrical | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 24132 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAKW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
