SKF 24132 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 461-932
- Mfr. Part No.:
- 24132 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP255,212.73
(exc. VAT)
PHP285,838.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP255,212.73 |
*price indicative
- RS Stock No.:
- 461-932
- Mfr. Part No.:
- 24132 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 109mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1760kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 1227kN | |
| Outside Diameter | 270mm | |
| Internal Clearance | C3 | |
| Limiting Speed | 1900rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 109mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 1760kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 1227kN | ||
Outside Diameter 270mm | ||
Internal Clearance C3 | ||
Limiting Speed 1900rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24132 CC/W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- SKF 23132 CC/C3W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 24032 CC/C3W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
