SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 462-320
- Mfr. Part No.:
- 23038 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP217,312.08
(exc. VAT)
PHP243,389.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP217,312.08 |
*price indicative
- RS Stock No.:
- 462-320
- Mfr. Part No.:
- 23038 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 75mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 1340kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2400rpm | |
| Outside Diameter | 290mm | |
| Standards/Approvals | RoHS | |
| Series | 23038 CC/C3W33 | |
| Dynamic Load Rating | 916kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 75mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Static Load Rating 1340kN | ||
Number of Rows 2 | ||
Limiting Speed 2400rpm | ||
Outside Diameter 290mm | ||
Standards/Approvals RoHS | ||
Series 23038 CC/C3W33 | ||
Dynamic Load Rating 916kN | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 24038 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
- SKF 24138 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22238 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33C3 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
