SNR 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 454-354
- Mfr. Part No.:
- 24038EAW33
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP140,342.48
(exc. VAT)
PHP157,183.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,342.48 |
*price indicative
- RS Stock No.:
- 454-354
- Mfr. Part No.:
- 24038EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Roller Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 2000kN | |
| Maximum Speed - Grease | 1300rpm | |
| Maximum Speed - Oil | 2100rpm | |
| Series | 24038EAW33 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 1360kN | |
| Outside Diameter | 290mm | |
| Limiting Speed | 2100rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 100mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Roller Material Through Hardened Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
Static Load Rating 2000kN | ||
Maximum Speed - Grease 1300rpm | ||
Maximum Speed - Oil 2100rpm | ||
Series 24038EAW33 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 1360kN | ||
Outside Diameter 290mm | ||
Limiting Speed 2100rpm | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to provide exceptional performance and reliability in challenging applications. Built to withstand heavy loads and adverse conditions, the bearing features a robust design, ensuring optimal functionality even under demanding operational scenarios. The internal and external design elements work in tandem to facilitate superior load distribution while minimising wear. This bearing is not merely a component, but a critical element designed to optimise machinery performance and longevity, fostering smoother operations in various industrial sectors.
Designed for high radial loads and excellent axial stability
Incorporates a superior internal geometry for enhanced load distribution
Features multiple lubrication holes for efficient maintenance and longer lifespan
Constructed with a material providing high fatigue resistance and durability under stress
Specially designed to operate effectively across a wide temperature range
Configured for optimal fit, catering to specific shaft and housing profiles
Fine-tuned to reduce operational noise and vibrations
Related links
- SNR 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33C3 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 29424E 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 24038 CC/W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
- SKF 24038 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
