SKF 29438 E Cylindrical 190 mm ID Ball Bearing, 380 mm OD
- RS Stock No.:
- 461-948
- Mfr. Part No.:
- 29438 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP747,129.59
(exc. VAT)
PHP836,785.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP747,129.59 |
*price indicative
- RS Stock No.:
- 461-948
- Mfr. Part No.:
- 29438 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 115mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Static Load Rating | 8000kN | |
| Outside Diameter | 380mm | |
| Dynamic Load Rating | 2850kN | |
| Limiting Speed | 1700rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 190mm | ||
Race Width 115mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Static Load Rating 8000kN | ||
Outside Diameter 380mm | ||
Dynamic Load Rating 2850kN | ||
Limiting Speed 1700rpm | ||
Race Type Cylindrical | ||
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 29348 E Cylindrical 240 mm ID Ball Bearing, 380 mm OD
- SKF 29338 E Cylindrical 190 mm ID Ball Bearing, 320 mm OD
- FAG 61876-M 1 Row Ball Bearing - 380 mm ID, 480 mm OD
- FAG 6076-M-C3 1 Row Deep Groove Ball Bearing - 380 mm ID, 560 mm OD
- FAG 61976-MA 1 Row Ball Bearing - 380 mm ID, 520 mm OD
- SKF 22336 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 380 mm OD
- SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF NU 336 ECM 180 mm ID Cylindrical Roller Bearing, 380 mm OD
