FAG 61876-M 1 Row Ball Bearing - 380 mm ID, 480 mm OD
- RS Stock No.:
- 312-736
- Mfr. Part No.:
- 61876-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP419,140.13
(exc. VAT)
PHP469,436.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP419,140.13 |
*price indicative
- RS Stock No.:
- 312-736
- Mfr. Part No.:
- 61876-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 380mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 480mm | |
| Race Width | 46mm | |
| Cage Material | Brass | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 320000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 219000N | |
| Bore Type | Cylindrical | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 2250rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 480mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 380mm | ||
Product Type Ball Bearing | ||
Outside Diameter 480mm | ||
Race Width 46mm | ||
Cage Material Brass | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 320000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 219000N | ||
Bore Type Cylindrical | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 2250rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 480mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is expertly engineered to meet the rigorous demands of various applications, ensuring optimal performance and longevity. Designed with a solid brass cage for durability, this bearing facilitates smooth operation with minimal friction. Its superior load ratings and extended temperature range make it suitable for high performance environments where reliability is paramount. The product serves as an essential component in machinery that requires precision and resilience, providing confidence in both industrial and commercial use.
High static load rating contributes to increased operational safety
Cylindrical bore type simplifies installation and maintenance
Lightweight construction enhances overall efficiency in application
Related links
- FAG 61976-MA 1 Row Ball Bearing - 380 mm ID, 520 mm OD
- FAG 6076-M-C3 1 Row Deep Groove Ball Bearing - 380 mm ID, 560 mm OD
- SKF 29438 E Cylindrical 190 mm ID Ball Bearing, 380 mm OD
- SKF 29348 E Cylindrical 240 mm ID Ball Bearing, 380 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 480 mm OD
- SKF Nitrile Rubber (NBR) Seal 480 mm OD, 25 mm
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 480 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 480 mm OD
