SKF 23156 CC/W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- RS Stock No.:
- 461-782
- Mfr. Part No.:
- 23156 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP762,671.92
(exc. VAT)
PHP854,192.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP762,671.92 |
*price indicative
- RS Stock No.:
- 461-782
- Mfr. Part No.:
- 23156 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 146mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1300rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Outside Diameter | 460mm | |
| Dynamic Load Rating | 2784kN | |
| Static Load Rating | 4250kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 146mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 1300rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Outside Diameter 460mm | ||
Dynamic Load Rating 2784kN | ||
Static Load Rating 4250kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23156 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- SKF 24156 CC/W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- SKF 23156 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 22344 CC/W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- SKF 23056 CC/W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- SKF 23956 CC/W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23060 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 24060 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 460 mm OD
