SKF 23156 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- RS Stock No.:
- 461-211
- Mfr. Part No.:
- 23156 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP762,671.92
(exc. VAT)
PHP854,192.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP762,671.92 |
*price indicative
- RS Stock No.:
- 461-211
- Mfr. Part No.:
- 23156 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 146mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Limiting Speed | 1300rpm | |
| Dynamic Load Rating | 2784kN | |
| Outside Diameter | 460mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 4250kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 146mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Limiting Speed 1300rpm | ||
Dynamic Load Rating 2784kN | ||
Outside Diameter 460mm | ||
Internal Clearance C3 | ||
Static Load Rating 4250kN | ||
Race Type Cylindrical | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23156 CC/W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- SKF 24156 CC/W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- SKF 23156 CCK/C3W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 24060 CC/C3W33 Cylindrical 300 mm ID Roller Bearing, 460 mm OD
- SKF 23056 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- SKF 22344 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- SKF 23060 CC/C3W33 Cylindrical 300 mm ID Roller Bearing, 460 mm OD
- SKF 23956 CC/C3W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
