SKF 21305 CC/C3 Cylindrical 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 461-472
- Mfr. Part No.:
- 21305 CC/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP10,759.05
(exc. VAT)
PHP12,050.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,759.05 |
*price indicative
- RS Stock No.:
- 461-472
- Mfr. Part No.:
- 21305 CC/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 49.1kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 15000rpm | |
| Series | 21305 CC/C3 | |
| Number of Rows | 2 | |
| Static Load Rating | 41.5kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 49.1kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 15000rpm | ||
Series 21305 CC/C3 | ||
Number of Rows 2 | ||
Static Load Rating 41.5kN | ||
Internal Clearance C3 | ||
Outside Diameter 62mm | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. They can be used in a modular system, including housings, sleeves and nuts.
Designed for high radial load capacity
Capable of accommodating moderate axial loads in both directions
Features an innovative design that reduces friction
Constructed for exceptional durability and longevity
Enhanced sealing mechanism to prevent contamination
Optimises machinery efficiency in demanding environments
High load carrying capacity
Low friction and long service life
Increased wear resistance
Related links
- SKF 21305 CC Parallel 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- FAG NU305-E-XL-TVP2-C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF 22206 E/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF 21307 CC/C3 Cylindrical 35 mm ID Spherical Roller Bearing, 80 mm OD
