SKF 29444 E Cylindrical 220 mm ID Ball Bearing, 420 mm OD
- RS Stock No.:
- 461-237
- Mfr. Part No.:
- 29444 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP914,902.09
(exc. VAT)
PHP1,024,690.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP914,902.09 |
*price indicative
- RS Stock No.:
- 461-237
- Mfr. Part No.:
- 29444 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 122mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 1500rpm | |
| Static Load Rating | 9650kN | |
| Dynamic Load Rating | 3350kN | |
| Outside Diameter | 420mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 220mm | ||
Race Width 122mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 1500rpm | ||
Static Load Rating 9650kN | ||
Dynamic Load Rating 3350kN | ||
Outside Diameter 420mm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 29352 E Cylindrical 260 mm ID Ball Bearing, 420 mm OD
- SKF 29244 E Cylindrical 220 mm ID Ball Bearing, 300 mm OD
- SKF 29344 E Cylindrical 220 mm ID Ball Bearing, 360 mm OD
- SKF 22340 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23960 CC/C3W33 Cylindrical 300 mm ID Roller Bearing, 420 mm OD
- SKF 23960 CC/W33 Cylindrical 300 mm ID Roller Bearing, 420 mm OD
- SKF 23056 CC/W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- SKF 23056 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
