SKF 29244 E Cylindrical 220 mm ID Ball Bearing, 300 mm OD
- RS Stock No.:
- 461-232
- Mfr. Part No.:
- 29244 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP566,982.37
(exc. VAT)
PHP635,020.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP566,982.37 |
*price indicative
- RS Stock No.:
- 461-232
- Mfr. Part No.:
- 29244 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 300mm | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Static Load Rating | 3000kN | |
| Limiting Speed | 2200rpm | |
| Dynamic Load Rating | 690kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 220mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 300mm | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
Static Load Rating 3000kN | ||
Limiting Speed 2200rpm | ||
Dynamic Load Rating 690kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 29444 E Cylindrical 220 mm ID Ball Bearing, 420 mm OD
- SKF 29344 E Cylindrical 220 mm ID Ball Bearing, 360 mm OD
- SKF 29336 E Cylindrical 180 mm ID Ball Bearing, 300 mm OD
- SKF 29430 E Cylindrical 150 mm ID Ball Bearing, 300 mm OD
- SKF 23244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 23944 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 23944 CC/W33 Cylindrical 220 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 61860 MA 1 Row Ball Bearing - 300 mm ID, 380 mm OD
