NTN 4T-47490 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 455-278
- Mfr. Part No.:
- 4T-47490
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,129.20
(exc. VAT)
PHP7,984.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,129.20 |
*price indicative
- RS Stock No.:
- 455-278
- Mfr. Part No.:
- 4T-47490
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 71.44mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 32.545mm | |
| Number of Rows | 1 | |
| Series | 4T-47490 | |
| Bearing Dynamic Load Rating | 163kN | |
| Outside Diameter | 95mm | |
| Static Load Rating | 214kN | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 71.44mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 32.545mm | ||
Number of Rows 1 | ||
Series 4T-47490 | ||
Bearing Dynamic Load Rating 163kN | ||
Outside Diameter 95mm | ||
Static Load Rating 214kN | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing represents a blend of precision engineering and robust performance, designed to cater to a variety of industrial applications. Engineered for durability, this bearing facilitates smooth rotation under heavy loads while ensuring reduced friction and enhanced reliability. Its sophisticated design features a pressed steel cage, supporting the rolling elements and allowing for optimal load distribution. Manufactured with high-quality materials, the bearing promises longevity and efficient functionality, making it an ideal choice for those seeking dependable performance in their machinery.
Designed for optimal load distribution and reduced wear
Pressed steel cage increases strength and durability
High dynamic and static load ratings ensure reliability under heavy usage
Specifically engineered for efficient rotational movement
Minimises friction during operation, promoting energy savings
Ideal for various applications requiring high performance and reliability
Related links
- NTN 4T-33281 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-644 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 99.3 mm OD
- NTN 4T-H414249/H414210 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H715345/H715311 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-JM207010 Single Row Tapered Roller Roller Bearing, 95 mm OD
- SNR 32012A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 639068 Single Row Tapered Roller 65 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
