NTN 4T-JM207010 Single Row Tapered Roller Roller Bearing, 95 mm OD
- RS Stock No.:
- 453-183
- Mfr. Part No.:
- 4T-JM207010
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,845.00
(exc. VAT)
PHP2,066.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,845.00 |
*price indicative
- RS Stock No.:
- 453-183
- Mfr. Part No.:
- 4T-JM207010
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 23.5mm | |
| Series | 4T-JM207010 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 95mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Outer Ring | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 23.5mm | ||
Series 4T-JM207010 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 95mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Outer Ring | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to meet the demands of various industrial applications. Designed for durability and efficiency, it provides exceptional performance under both dynamic and static loads. The robust construction and precise dimensions make it an ideal choice for ensuring smooth operation in machinery, reducing friction and wear. With a keen focus on reliability, this bearing system can withstand significant forces, making it perfect for applications where precision and resilience are paramount.
Designed to minimise friction, resulting in enhanced efficiency
Max shoulder diameter accommodates various installation conditions
Includes multiple image references for easy identification
Manufactured by a leading industry expert in bearing technology
Provides exceptional life span with a carefully calculated rating life coefficient
Related links
- NTN 4T-47490 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 95 mm OD
- SNR 32012A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 639068 Single Row Tapered Roller 65 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-JM207049 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-33111 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-JM207049/JM207010 Taper Roller 55 mm ID Roller Bearing, 95 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
