NTN 4T-H414249/H414210 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- RS Stock No.:
- 455-117
- Mfr. Part No.:
- 4T-H414249/H414210
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP12,452.86
(exc. VAT)
PHP13,947.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,452.86 |
*price indicative
- RS Stock No.:
- 455-117
- Mfr. Part No.:
- 4T-H414249/H414210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 71.44mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 31.75mm | |
| Number of Rows | 1 | |
| Cone Width | 41.275mm | |
| Static Load Rating | 293kN | |
| Outside Diameter | 136.525mm | |
| Bearing Dynamic Load Rating | 251kN | |
| Limiting Speed | 2700rpm, 3700rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Maximum Speed - Oil | 3700rpm | |
| Series | 4T-H414249/H414210 | |
| Standards/Approvals | ABMA, JIS B 1512, RoHS, ISO 355 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 71.44mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cup Width 31.75mm | ||
Number of Rows 1 | ||
Cone Width 41.275mm | ||
Static Load Rating 293kN | ||
Outside Diameter 136.525mm | ||
Bearing Dynamic Load Rating 251kN | ||
Limiting Speed 2700rpm, 3700rpm | ||
Maximum Speed - Grease 2700rpm | ||
Maximum Speed - Oil 3700rpm | ||
Series 4T-H414249/H414210 | ||
Standards/Approvals ABMA, JIS B 1512, RoHS, ISO 355 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal performance and reliability in various applications. With its pressed steel cage, this bearing provides excellent durability under varying loads, making it an ideal choice for demanding environments. The innovative design ensures a smooth operation and reduces friction, contributing to overall efficiency and longevity. The product combines high-quality engineering with precise specifications, providing a robust solution for both industrial and automotive uses. This bearing is built to withstand the test of time, guaranteeing safety and stability in motion applications.
Designed to handle both radial and axial loads effectively
Optimised for smooth operation, minimising vibration and noise
Constructed with high-quality materials, ensuring durability under extreme conditions
Meets stringent industry standards for performance and safety
Ideal for a variety of applications, enhancing versatility for users
Provides reliable performance over a wide range of temperatures
Related links
- NTN 4T-H715345/H715311 Taper Roller 71.44 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H414242/H414210 Taper Roller 66.68 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H715334/H715311 Taper Roller 61.91 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-632 Single Row Tapered Roller Roller Bearing, 136.525 mm OD
- NTN 4T-493 Single Row Tapered Roller Roller Bearing, 136.525 mm OD
- NTN 4T-644 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 99.3 mm OD
- NTN 4T-33281 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 95 mm OD
